Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 1 m 1.3m, 550 mm
- RS Stock No.:
- 659-596
- Mfr. Part No.:
- 16926662.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP76,094.45
(exc. VAT)
PHP85,225.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP76,094.45 |
*price indicative
- RS Stock No.:
- 659-596
- Mfr. Part No.:
- 16926662.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Red | |
| Width | 1.3m | |
| Depth | 550mm | |
| Height | 1m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Red | ||
Width 1.3m | ||
Depth 550mm | ||
Height 1m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 1300mm Width, 1000mm Height - 16926662.24
This cupboard provides secure, floor-mounted storage for industrial and commercial environments. Constructed from steel plate with a lockable double-door front, it keeps tools and supplies organised on two internal shelves. Its sturdy build and painted red finish make it suitable for workspaces that require visible, accessible storage without mobility.
Features and Benefits:
• Steel plate construction delivers robust long-term service
• Two shelves allow organised separation of equipment
• Lockable doors provide controlled access to contents
• Floor-standing design ensures stable, fixed installation
• Twin-door access enables convenient retrieval from either side
• Two shelves allow organised separation of equipment
• Lockable doors provide controlled access to contents
• Floor-standing design ensures stable, fixed installation
• Twin-door access enables convenient retrieval from either side
Applications
• Suitable for workshop storage of hand tools and parts
• Ideal for garage organisation of maintenance consumables
• Used with office supplies requiring secure metal storage
• Can be used for industrial stores and maintenance rooms
• Appropriate for production areas needing visible red storage
• Ideal for garage organisation of maintenance consumables
• Used with office supplies requiring secure metal storage
• Can be used for industrial stores and maintenance rooms
• Appropriate for production areas needing visible red storage
How many doors and shelves are provided inside?
There are two doors that open to reveal two internal shelves for organised storage.
Is the unit designed to be moved frequently?
No, it is a floor-standing cabinet without wheels and intended for fixed placement.
What material resists impacts and daily wear?
The cabinet is fabricated from steel plate, selected for mechanical durability in busy environments.
What are the exterior measurements to confirm site fit?
The overall width is 1300mm, height is 1000mm and depth is 550 mm.
