Bott 2 Door, 4 Drawer Sheet Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 659-259
- Mfr. Part No.:
- 16926556.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP85,945.07
(exc. VAT)
PHP96,258.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP85,945.07 |
*price indicative
- RS Stock No.:
- 659-259
- Mfr. Part No.:
- 16926556.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 1m | |
| Depth | 550mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 1m | ||
Depth 550mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Kitted Cupboard is expertly designed for optimal organisation and efficiency in any workspace. Its robust, fully welded steel housing ensures durability, while the central vertical partition provides excellent separation for tools or materials. Featuring double, reinforced doors and two adjustable galvanised steel shelves, this unit supports significant load capacities of up to 75kg. The inclusion of four drawers with full extension slides makes accessing contents easy, with varied heights catering to different storage needs. Finished in a light grey powder coat, it not only exhibits a professional aesthetic but also guarantees lasting quality in demanding environments. This cupboard is an ideal choice for those looking to enhance their workspace with a reliable storage solution.
Robust fully welded steel housing offers unparalleled durability
Double reinforced doors ensure secure storage
Two adjustable galvanised steel shelves provide customizable organisation
Four drawers including two with varying heights cater to diverse storage requirements
Full extension slides on drawers offer easy access to contents
Light grey powder coat finish contributes to a sleek professional appearance
Designed for harsh environments maintaining aesthetic and functionality
Ideal for workshops garages and industrial settings
