Bott 2 Door, 2 Drawer Sheet Steel Floor Standing Storage Cabinet 830 mm 1.75m, 600 mm
- RS Stock No.:
- 659-227
- Mfr. Part No.:
- 16923221.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP112,843.66
(exc. VAT)
PHP126,384.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP112,843.66 |
*price indicative
- RS Stock No.:
- 659-227
- Mfr. Part No.:
- 16923221.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage Bench | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 2 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 1.75m | |
| Standards/Approvals | No | |
| Depth | 600mm | |
| Height | 830mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Storage Bench | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 2 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 1.75m | ||
Standards/Approvals No | ||
Depth 600mm | ||
Height 830mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile storage bench with a cabinet offers a versatile and robust solution for all your storage needs. Perfectly designed for use in workshops or garages, this storage unit boasts a strong steel channel framework, ensuring durability and stability during use. It comes equipped with smooth 125mm castors for effortless mobility, allowing for easy repositioning wherever necessary. The integrated storage includes a multiplex wood worktop, delivering a solid surface for work tasks, while the thoughtfully designed 1 drawer door cabinet provides ample storage space. With its sleek light grey powder coated finish, this versatile piece not only delivers on practicality but also adds a touch of modern elegance to any space.
Robust steel channel framework that guarantees lasting use
Includes 125mm diameter castors for easy manoeuvrability
30mm multiplex wood worktop providing a solid work surface
Integrates a 1 drawer door cabinet for efficient storage solutions
Drawer configuration features 2x125mm drawers with 100% extension slides supporting up to 75kg U.D.L
Equipped with reinforced doors and an adjustable galvanised steel shelf each capable of holding 75kg
Finished in durable powder coat paint in RAL 7035 light grey for a sleek appearance
Compact dimensions make it an excellent fit for various work environments
