Bott 2 Door, 2 Drawer Steel Floor Standing Storage Cabinet 830 mm 2m, 600 mm
- RS Stock No.:
- 660-362
- Mfr. Part No.:
- 16923231.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP117,315.75
(exc. VAT)
PHP131,393.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP117,315.75 |
*price indicative
- RS Stock No.:
- 660-362
- Mfr. Part No.:
- 16923231.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage Bench | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 2 | |
| Wheeled | Yes | |
| Material | Steel | |
| Height | 830mm | |
| Standards/Approvals | No | |
| Width | 2m | |
| Depth | 600mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Storage Bench | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 2 | ||
Wheeled Yes | ||
Material Steel | ||
Height 830mm | ||
Standards/Approvals No | ||
Width 2m | ||
Depth 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso mobile storage bench with drawer-door cabinet offers a robust and innovative storage solution for any workspace. Designed with a solid steel channel framework, this cabinet integrates seamlessly into any professional setting, providing both organization and accessibility. Its versatile design features 125mm diameter castors for easy mobility, while the 30mm multiplex wood worktop delivers a durable surface for various tasks. With a generous interior that includes two reinforced doors and an adjustable galvanized steel shelf, this product ensures optimal storage capacity. Finished in a stylish powder coat paint, it combines practicality with a refined aesthetic, making it an essential addition to any work environment.
One adjustable height, galvanized steel shelf accommodates various items with a 75kg load capacity
Stylish powder coat finish in RAL 5010 gentian blue and RAL 7035 light grey enhances visual appeal
Space-efficient design with dimensions of 2000x600x830mm maximizes storage in limited areas
