Bott 2 Door Sheet Steel Floor Standing Cabinet 980 mm 1.05m, 600 mm
- RS Stock No.:
- 659-146
- Mfr. Part No.:
- 16927063.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP69,590.94
(exc. VAT)
PHP77,941.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP69,590.94 |
*price indicative
- RS Stock No.:
- 659-146
- Mfr. Part No.:
- 16927063.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 980mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 600mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 980mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile cupboard is designed to offer exceptional storage solutions for any workspace. Featuring a robust steel housing, this cupboard is built to withstand the rigours of daily use, paired with convenience and mobility provided by 125mm diameter castors. Equipped with double reinforced doors and a galvanised steel shelf designed for a substantial load capacity of 75kg, it ensures durability and functionality. The powder coated finish in anthracite grey and light grey not only enhances visual appeal but also protects the surface against wear and tear. With dimensions of 1050mm in width, 600mm in depth, and 980mm in height, this mobile cupboard strikes a balance between compact design and ample storage, making it an ideal choice for a professional environment.
Robust fully welded steel housing ensures long lasting durability
Easy mobility with 125mm diameter castors for versatile use
Double reinforced doors provide enhanced security for stored items
Galvanised steel shelf supports a load capacity of 75kg
Powder coated finish protects against scratches and corrosion
Stylish combination of anthracite grey and light grey complements modern interiors
Compact dimensions allow for efficient use of space in the workplace
Plain door type offers a clean and professional appearance
