Bott 2 Door, 3 Drawer Steel Floor Standing Storage Cabinet 830 mm 1.75m, 600 mm
- RS Stock No.:
- 659-109
- Mfr. Part No.:
- 16923222.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP117,779.83
(exc. VAT)
PHP131,913.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP117,779.83 |
*price indicative
- RS Stock No.:
- 659-109
- Mfr. Part No.:
- 16923222.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage Bench | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 3 | |
| Wheeled | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 1.75m | |
| Depth | 600mm | |
| Height | 830mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Storage Bench | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 3 | ||
Wheeled Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 1.75m | ||
Depth 600mm | ||
Height 830mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile storage bench with full cupboard and 3 drawer cabinet presents an innovative storage solution designed for efficient organisation and seamless accessibility. Crafted with a robust steel channel framework, it boasts integrated storage units and large 125mm diameter castors for effortless mobility. The durable 30mm multiplex wood worktop provides a practical workspace, while the delivered fully assembled design ensures immediate usability. Ideal for workshops or industrial environments, this cabinet combines functionality and durability in a compact format, making it the perfect companion for a variety of storage needs within any professional setting.
Solid steel channel framework ensures unparalleled stability and strength
Spacious 30mm multiplex wood worktop provides a versatile surface for various tasks
Effortless mobility with durable 125mm diameter castors allows easy repositioning
Organised storage with a combination of 3 drawers and two reinforced doors
Drawers feature 100% extension slides supporting a load capacity of up to 75kg
Finished in RAL 7035 light grey powder coat for a modern and professional appearance
Fully assembled design for immediate use avoiding any setup hassles
Compact dimensions make it suitable for tight spaces without sacrificing storage capacity
