Bott Polypropylene, Recycled Plastic Storage Rack, 650 mm x 1.05 m x 75 mm, Light Grey
- RS Stock No.:
- 663-906
- Mfr. Part No.:
- 43020809
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP8,367.63
(exc. VAT)
PHP9,371.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,367.63 |
*price indicative
- RS Stock No.:
- 663-906
- Mfr. Part No.:
- 43020809
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Rack | |
| Sub Type | Divider | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 75mm | |
| Overall Width | 1.05m | |
| Overall Depth | 650mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Rack | ||
Sub Type Divider | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 75mm | ||
Overall Width 1.05m | ||
Overall Depth 650mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit provides an innovative solution for organising your workspace effectively. Designed with 43 compartments, it is perfect for custom configurations, allowing you to tailor the organisational layout to suit your specific needs. Manufactured from robust light grey polypropylene, this divider kit not only ensures durability but also enhances the aesthetic of your workspace. The dividers can be easily removed, offering flexibility for usage on work surfaces or within 75mm high drawers, making it ideal for diverse environments.
Designed with 43 compartments for optimal organisation
Manufactured from tough polypropylene for enhanced durability
Light grey colour complements modern workspaces
Easily configurable to suit individual requirements
Versatile use on work surfaces or in drawers for convenience
Suitable for 75mm high drawers providing effective storage solutions
Lightweight design at just 2.39 kg for easy handling
Allows for custom setups to adapt to changing needs
Related links
- Bott Polypropylene 650 mm x 1.05 m x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 1.05 m x 100 mm, Light Grey
- Bott Polypropylene 750 mm x 1.05 m x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 800 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 525 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 1.3 m x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 1.05 m x 100 mm, Light Grey
