Bott Polypropylene, Recycled Plastic Storage Rack, 750 mm x 1.05 m x 75 mm, Light Grey
- RS Stock No.:
- 661-381
- Mfr. Part No.:
- 43020811
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP11,332.73
(exc. VAT)
PHP12,692.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP11,332.73 |
*price indicative
- RS Stock No.:
- 661-381
- Mfr. Part No.:
- 43020811
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Divider | |
| Product Type | Storage Rack | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 75mm | |
| Overall Width | 1.05m | |
| Overall Depth | 750mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Divider | ||
Product Type Storage Rack | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 75mm | ||
Overall Width 1.05m | ||
Overall Depth 750mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit with 64 compartments is expertly designed for optimal organisation within 75mm high drawers. Created from robust, light grey polypropylene, this versatile kit allows for custom configurations, making it an essential accessory for any workspace. Its modularity ensures that users can easily remove sections to adapt to varying storage needs or enhance functionality on the work surface. With dimensions tailored for drawers measuring 1050mm in width and 750mm in depth, this divider kit combines practicality with ease of use, ensuring that every tool or component has its designated space for quick access and efficient workflows.
Constructed from durable polypropylene for long-lasting use
Features 64 compartments to maximise organisation
Light grey colour complements various workspace aesthetics
Modular design allows for tailored storage solutions
Can be easily configured and adjusted according to needs
Optimised for use in 75mm high drawers, ensuring space efficiency
Offers a simplified approach to tool and component access
Designed to enhance overall workspace efficiency and order
Related links
- Bott Polypropylene 750 mm x 1050 mm x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 1050 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 1050 mm x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 800 mm x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 1300 mm x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 1050 mm x 100 mm, Light Grey
- Bott Polypropylene 550 mm x 1050 mm x 100 mm, Light Grey
