Bott Polypropylene, Recycled Plastic Storage Rack, 650 mm x 1.05 m x 75 mm, Light Grey
- RS Stock No.:
- 662-128
- Mfr. Part No.:
- 43020808
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP7,524.59
(exc. VAT)
PHP8,427.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,524.59 |
*price indicative
- RS Stock No.:
- 662-128
- Mfr. Part No.:
- 43020808
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Rack | |
| Sub Type | Divider | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 75mm | |
| Overall Width | 1.05m | |
| Overall Depth | 650mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Rack | ||
Sub Type Divider | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 75mm | ||
Overall Width 1.05m | ||
Overall Depth 650mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit offers an innovative solution for organising your workspace with its 29 compartments. Crafted from durable and lightweight grey polypropylene, this versatile kit allows for easy removal and custom configurations, making it ideal for use on work surfaces or within 75mm high drawers. Designed to optimise storage space and enhance efficiency, the kit seamlessly accommodates various items, ensuring that all tools and accessories are readily accessible. The expertly engineered dimensions of 1050mm in width and 650mm in depth further enhance its compatibility with existing setups, promoting a tidy and efficient work environment. Perfect for both professional and everyday tasks, this divider kit serves as a functional addition to any workspace.
Constructed from tough, lightweight polypropylene for long-lasting durability
Features 29 compartments for tailored organisation of tools and materials
Easily removable dividers allow for quick adjustments and custom configurations
Ideal for use on work surfaces or within 75mm high drawers, maximising space efficiency
Main colour in light grey complements various workspace themes
The product maintains a professional appearance while ensuring practicality
Related links
- Bott Polypropylene 650 mm x 1.05 m x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 1.05 m x 100 mm, Light Grey
- Bott Polypropylene 750 mm x 1.05 m x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 800 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 525 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 1.3 m x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 1.05 m x 100 mm, Light Grey
