Bott Polypropylene, Recycled Plastic Storage Rack, 650 mm x 1.3 m x 75 mm, Light Grey
- RS Stock No.:
- 664-061
- Mfr. Part No.:
- 43020814
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP10,814.67
(exc. VAT)
PHP12,112.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,814.67 |
*price indicative
- RS Stock No.:
- 664-061
- Mfr. Part No.:
- 43020814
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Rack | |
| Sub Type | Divider | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 75mm | |
| Overall Width | 1.3m | |
| Overall Depth | 650mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Rack | ||
Sub Type Divider | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 75mm | ||
Overall Width 1.3m | ||
Overall Depth 650mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit offers a versatile solution for organising your storage needs. With 39 compartments designed from robust light grey polypropylene, this kit allows for effortless customisation, making it ideal for various uses, from workshop organisation to utilising space on a work surface. Tailored for 75mm high drawers, the kit fits seamlessly into cabinets with dimensions of 1300mm in width and 650mm in depth, ensuring optimal use of larger storage solutions. The lightweight yet sturdy construction guarantees durability while maintaining ease of access to your items.
Constructed from tough, light grey polypropylene for durability
Includes 39 compartments for flexible storage options
Designed for easy removal, enabling custom configurations
Fits perfectly in 75mm high drawers for efficient space utilisation
Dimensions suited for cabinets measuring 1300mm x 650mm
Lightweight design ensures effortless handling and organisation
Ideal for a wide range of applications, from workshops to office settings
Related links
- Bott Polypropylene 650 mm x 1.3 m x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 1.3 m x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 1.3 m x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 1.3 m x 75 mm, Light Grey
- Bott Polypropylene 525 mm x 1.3 m x 100 mm, Light Grey
- Bott Polypropylene 750 mm x 1.3 m x 100 mm, Light Grey
- Bott Polypropylene 550 mm x 1.3 m x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 650 mm x 75 mm, Light Grey
