Bott Polypropylene, Recycled Plastic Storage Rack, 550 mm x 1.3 m x 100 mm, Light Grey
- RS Stock No.:
- 663-929
- Mfr. Part No.:
- 43020822
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP11,587.03
(exc. VAT)
PHP12,977.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,587.03 |
*price indicative
- RS Stock No.:
- 663-929
- Mfr. Part No.:
- 43020822
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Rack | |
| Sub Type | Divider | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 100mm | |
| Overall Width | 1.3m | |
| Overall Depth | 550mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Rack | ||
Sub Type Divider | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 100mm | ||
Overall Width 1.3m | ||
Overall Depth 550mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso plastic box divider kit features a highly versatile 44-compartment design, crafted from durable, light grey polypropylene. Ideal for use in 100mm+ high drawers, this kit allows for easy configuration adjustments, making it the perfect solution for organising various items. Its removable compartments ensure customisable setups, catering to individual needs whether in the office or at workspaces. With dimensions of 1300mm in width and 550mm in depth, this product not only maximises storage efficiency but also enhances accessibility.
Constructed from tough polypropylene for long-lasting durability
Light grey colour matches various workspace aesthetics
44 compartments provide ample organisation for small and medium-sized items
Removable dividers allow for flexible configurations depending on your needs
Designed specifically for 100mm+ high drawers, optimising storage space
Easy to clean and maintain, ensuring longevity in everyday use
Dimensions of 1300mm x 550mm optimise drawer space while enabling easy access
Related links
- Bott Polypropylene 550 mm x 800 mm x 100 mm, Light Grey
- Bott Polypropylene 550 mm x 1.05 m x 100 mm, Light Grey
- Bott Polypropylene 550 mm x 525 mm x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 1.3 m x 100 mm, Light Grey
- Bott Polypropylene 750 mm x 1.3 m x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 1.3 m x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 1.3 m x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 1.3 m x 75 mm, Light Grey
