Bott Polypropylene, Recycled Plastic Storage Rack, 650 mm x 1.3 m x 100 mm, Light Grey
- RS Stock No.:
- 663-401
- Mfr. Part No.:
- 43020785
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP12,703.04
(exc. VAT)
PHP14,227.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,703.04 |
*price indicative
- RS Stock No.:
- 663-401
- Mfr. Part No.:
- 43020785
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Divider | |
| Product Type | Storage Rack | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 100mm | |
| Overall Width | 1.3m | |
| Overall Depth | 650mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Divider | ||
Product Type Storage Rack | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 100mm | ||
Overall Width 1.3m | ||
Overall Depth 650mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit is an essential organisational solution designed to enhance the utility of your workspace. Ideal for high drawers with a minimum height of 100mm, this versatile kit features 46 compartments for tailored storage. Crafted from robust light grey polypropylene, it offers durability and a clean aesthetic, making it perfect for both office and industrial environments. This product is easily removable, allowing for custom configurations to suit varied needs. With dimensions of 1300mm in width and 650mm in depth, it fits seamlessly within specified cabinet sizes, facilitating efficient storage of tools and materials while optimising available space.
Constructed from tough, lightweight polypropylene for durability
46 compartments enable adaptable storage options tailored to your needs
Easy to remove for custom configurations, enhancing workspace functionality
Designed specifically for 100mm+ high drawers, providing versatile storage
Light grey colour complements a range of interior styles while retaining a professional look
Dimensions of 1300mm x 650mm ensure compatibility with selected cabinets
Related links
- Bott Polypropylene 650 mm x 1.3 m x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 1.3 m x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 1.05 m x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 650 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 525 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 800 mm x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 1.3 m x 100 mm, Light Grey
- Bott Polypropylene 750 mm x 1.3 m x 100 mm, Light Grey
