Bott Polypropylene, Recycled Plastic Storage Rack, 650 mm x 650 mm x 100 mm, Light Grey
- RS Stock No.:
- 661-957
- Mfr. Part No.:
- 43020761
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP5,754.34
(exc. VAT)
PHP6,444.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,754.34 |
*price indicative
- RS Stock No.:
- 661-957
- Mfr. Part No.:
- 43020761
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Divider | |
| Product Type | Storage Rack | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 100mm | |
| Overall Width | 650mm | |
| Overall Depth | 650mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Divider | ||
Product Type Storage Rack | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 100mm | ||
Overall Width 650mm | ||
Overall Depth 650mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit is a practical storage solution designed to optimise space in drawers and on work surfaces. Constructed from durable light grey polypropylene, this kit features 22 compartments that can be easily reconfigured to suit your organisational needs. Ideal for 100mm+ high drawers, it allows for efficient customisation according to the contents being stored. With a robust design and designed for versatility, it seamlessly integrates into office or workspace environments, providing both function and aesthetic appeal.
22 compartments provide flexible storage options for various items
Made from tough, light grey polypropylene for durability
Easily removable sections allow for customised configurations
Perfect for use in 100mm+ high drawers, maximising storage potential
Integrates well into work surfaces for organised accessibility
Main RAL colour RAL 7035, ensuring a professional look
Lightweight design at just 1.31 kg, promoting easy handling
Designed specifically to enhance the organisation of workspace items
Related links
- Bott Polypropylene 650 mm x 650 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 800 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 1.05 m x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 525 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 1.3 m x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 800 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 1.3 m x 75 mm, Light Grey
