Bott Polypropylene, Recycled Plastic Storage Rack, 650 mm x 525 mm x 100 mm, Light Grey
- RS Stock No.:
- 662-697
- Mfr. Part No.:
- 43020753
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP4,012.14
(exc. VAT)
PHP4,493.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,012.14 |
*price indicative
- RS Stock No.:
- 662-697
- Mfr. Part No.:
- 43020753
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Rack | |
| Sub Type | Divider | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 100mm | |
| Overall Width | 525mm | |
| Overall Depth | 650mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Rack | ||
Sub Type Divider | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 100mm | ||
Overall Width 525mm | ||
Overall Depth 650mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit with 10 compartments is an innovative storage solution designed to enhance organisation and efficiency in your workspace. Crafted from robust, light grey polypropylene, this versatile kit allows for easy removal and reconfiguration of sections to meet your specific needs. Ideal for use in 100mm+ high drawers, its thoughtfully engineered design ensures that you can maximise your space without sacrificing accessibility. Whether utilized on a work surface or integrated within cabinets, these dividers provide a practical means to keep tools, components, or parts neatly sorted and readily available, helping to foster a more streamlined and productive environment.
Constructed from durable polypropylene, ensuring longevity and resilience
Light grey colour offers a subtle and professional appearance
Customisable compartments allow for tailored storage solutions
Designed for drawers with dimensions of 525x650mm, providing ample space
Simplicity of removal and reconfiguration promotes user adaptability
Supports efficient organisation of various tools and components for easy accessibility
Ideal for both workspace surfaces and cabinet integration, enhancing versatility
Related links
- Bott Polypropylene 650 mm x 525 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 525 mm x 75 mm, Light Grey
- Bott Polypropylene 525 mm x 650 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 650 mm x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 525 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 800 mm x 100 mm, Light Grey
- Bott Polypropylene 550 mm x 525 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 1.05 m x 100 mm, Light Grey
