Bott Polypropylene, Recycled Plastic Storage Rack, 650 mm x 525 mm x 100 mm, Light Grey
- RS Stock No.:
- 661-386
- Mfr. Part No.:
- 43020755
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP5,315.99
(exc. VAT)
PHP5,953.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,315.99 |
*price indicative
- RS Stock No.:
- 661-386
- Mfr. Part No.:
- 43020755
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Rack | |
| Sub Type | Divider | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 100mm | |
| Overall Width | 525mm | |
| Overall Depth | 650mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Rack | ||
Sub Type Divider | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 100mm | ||
Overall Width 525mm | ||
Overall Depth 650mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit is designed to optimise storage within 100mm+ high drawers, providing a practical solution for organising items efficiently. Manufactured from tough, light grey polypropylene, this versatile kit features 24 compartments that can be easily removed or adjusted to create custom configurations tailored to your storage needs. Ideal for workplaces or home environments, it enhances accessibility and organisation, ensuring that your workspace remains tidy and functional. Compatible with cabinet dimensions of 525mm in width and 650mm in depth, it's the perfect addition to your organisational toolkit.
Made from durable, light grey polypropylene for long-lasting use
Features 24 adjustable compartments to accommodate various items
Easily removable components allow for custom configurations
Specifically designed for use in 100mm+ high drawers
Helps maintain tidiness and improve accessibility in any workspace
Optimised for cabinet dimensions of 525mm in width and 650mm in depth
Renders items neatly categorised, enhancing efficiency and productivity
Related links
- Bott Polypropylene 650 mm x 525 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 525 mm x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 525 mm x 650 mm x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 525 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 650 mm x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 525 mm x 100 mm, Light Grey
