Bott Polypropylene, Recycled Plastic Storage Rack, 550 mm x 800 mm x 100 mm, Light Grey
- RS Stock No.:
- 661-397
- Mfr. Part No.:
- 43020790
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP7,011.92
(exc. VAT)
PHP7,853.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,011.92 |
*price indicative
- RS Stock No.:
- 661-397
- Mfr. Part No.:
- 43020790
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Rack | |
| Sub Type | Divider | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 100mm | |
| Overall Width | 800mm | |
| Overall Depth | 550mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Rack | ||
Sub Type Divider | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 100mm | ||
Overall Width 800mm | ||
Overall Depth 550mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso plastic box divider kit offers an innovative solution for organising your workspace. This 24-compartment kit is manufactured from tough, light grey polypropylene, making it both durable and lightweight. Its design allows for easy removal of compartments, enabling custom configurations to suit your specific needs. Ideal for 100mm+ high drawers with cabinet dimensions of 800mm x 550mm, this versatile kit enhances organisation and efficiency on the work surface. With a focus on functionality, it is perfect for those seeking an adaptable storage solution that maximises space and streamlines operations.
Manufactured from high-quality polypropylene for durability
Light grey colour provides a neutral and modern aesthetic
Easily removable compartments allow for flexible configurations
Optimised for use in 100mm+ high drawers, enhancing storage options
Perfect for maintaining an organised workspace, boosting productivity
Compact design with a width of 800mm and depth of 550mm
Related links
- Bott Polypropylene 550 mm x 1300 mm x 100 mm, Light Grey
- Bott Polypropylene 550 mm x 525 mm x 100 mm, Light Grey
- Bott Polypropylene 550 mm x 1050 mm x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 800 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 800 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 800 mm x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 800 mm x 100 mm, Light Grey
- Bott Polypropylene 750 mm x 800 mm x 75 mm, Light Grey
