Bott Polypropylene, Recycled Plastic Storage Rack, 650 mm x 800 mm x 75 mm, Light Grey
- RS Stock No.:
- 662-120
- Mfr. Part No.:
- 43020805
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP6,563.67
(exc. VAT)
PHP7,351.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,563.67 |
*price indicative
- RS Stock No.:
- 662-120
- Mfr. Part No.:
- 43020805
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Divider | |
| Product Type | Storage Rack | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 75mm | |
| Overall Width | 800mm | |
| Overall Depth | 650mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Divider | ||
Product Type Storage Rack | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 75mm | ||
Overall Width 800mm | ||
Overall Depth 650mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit effortlessly enhances organisation within 75mm high drawers, catering specifically to the needs of any workspace. Crafted from robust, light grey polypropylene, this divider kit allows for easy removal and custom configurations, making it ideal for those who seek to optimise drawer space without compromising on accessibility. Measuring 800mm in width and 650mm in depth, it seamlessly fits into standard cabinet dimensions, offering both functionality and flexibility. The divider not only provides a tailored storage solution but also contributes to a well-structured work environment with its durable and aesthetic design.
Manufactured from tough polypropylene for long-lasting use
Light grey colour complements various office decors
Customisable configuration allows for tailored storage solutions
Easily removable dividers to enhance versatility
Designed specifically for 75mm high drawers, optimising space utilisation
Efficiently accommodates 27 compartments for maximum organisation
Dimensions of 800mm width and 650mm depth ensure a perfect fit in standard cabinets
Lightweight at just 1.68 kg, making it easy to handle and install
Related links
- Bott Polypropylene 650 mm x 800 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 1300 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 525 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 1050 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 800 mm x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 650 mm x 75 mm, Light Grey
