Bott Polypropylene, Recycled Plastic Storage Rack, 650 mm x 800 mm x 100 mm, Light Grey
- RS Stock No.:
- 662-108
- Mfr. Part No.:
- 43020768
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP6,016.95
(exc. VAT)
PHP6,738.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,016.95 |
*price indicative
- RS Stock No.:
- 662-108
- Mfr. Part No.:
- 43020768
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Divider | |
| Product Type | Storage Rack | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 100mm | |
| Overall Width | 800mm | |
| Overall Depth | 650mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Divider | ||
Product Type Storage Rack | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 100mm | ||
Overall Width 800mm | ||
Overall Depth 650mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit is designed to enhance the storage efficiency of your workspace. Manufactured in robust light grey polypropylene, this versatile kit features 16 compartments that can be easily customised to suit various organisational needs. Ideal for use in 100mm+ high drawers with dimensions of 800x650mm, it seamlessly adapts to different configurations, making it perfect for both personal and professional environments. This solution not only optimises storage capabilities but also offers a durable option for dividing items neatly, ensuring easy access and management of your essentials.
Durable construction in light grey polypropylene ensures long-lasting use
16 compartments offer flexible storage options for various items
Customisable design allows for tailored configurations to suit individual needs
Optimised for use in 100mm+ high drawers, cleverly utilising vertical space
Easy to remove compartments facilitate quick adjustments and reorganisation
Sleek light grey finish complements any workspace aesthetic
Helps maintain order and accessibility, improving overall productivity
Related links
- Bott Polypropylene 650 mm x 800 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 800 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 650 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 1050 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 525 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 1300 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 1300 mm x 75 mm, Light Grey
