Bott Polypropylene, Recycled Plastic Storage Rack, 525 mm x 800 mm x 100 mm, Light Grey
- RS Stock No.:
- 662-090
- Mfr. Part No.:
- 43020766
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP5,055.23
(exc. VAT)
PHP5,661.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,055.23 |
*price indicative
- RS Stock No.:
- 662-090
- Mfr. Part No.:
- 43020766
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Rack | |
| Sub Type | Divider | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 100mm | |
| Overall Width | 800mm | |
| Overall Depth | 525mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Rack | ||
Sub Type Divider | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 100mm | ||
Overall Width 800mm | ||
Overall Depth 525mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit presents a versatile solution for organising your workspace. Designed with 17 compartments, this product allows for custom configurations, catering to various storage needs. Made from durable light grey polypropylene, it is lightweight yet strong enough to withstand frequent use. Perfect for 100mm+ high drawers, this divider kit ensures optimal space utilisation, keeping your tools and materials neatly arranged and easily accessible. With dimensions of 800mm in width and 525mm in depth, it fits seamlessly into cabinets of specified sizes, making it an ideal choice for both professional and home environments.
Constructed from tough polypropylene for longevity
Light grey colour ensures a professional appearance
Customisable compartments facilitate flexible storage solutions
Easily removable sections allow for tailored configurations
Optimised for 100mm+ high drawer setups
Designed to fit cabinets measuring 800mm x 525mm
Lightweight design simplifies handling and installation
Provides a neat organisational solution for various items
Related links
- Bott Polypropylene 525 mm x 800 mm x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 525 mm x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 650 mm x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 1.3 m x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 800 mm x 75 mm, Light Grey
- Bott Polypropylene 550 mm x 525 mm x 100 mm, Light Grey
- Bott Polypropylene 650 mm x 525 mm x 100 mm, Light Grey
- Bott Polypropylene 550 mm x 800 mm x 100 mm, Light Grey
