Bott Polypropylene, Recycled Plastic Storage Rack, 750 mm x 1.3 m x 75 mm, Light Grey
- RS Stock No.:
- 661-599
- Mfr. Part No.:
- 43020817
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP13,337.84
(exc. VAT)
PHP14,938.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,337.84 |
*price indicative
- RS Stock No.:
- 661-599
- Mfr. Part No.:
- 43020817
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Divider | |
| Product Type | Storage Rack | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 75mm | |
| Overall Width | 1.3m | |
| Overall Depth | 750mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Divider | ||
Product Type Storage Rack | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 75mm | ||
Overall Width 1.3m | ||
Overall Depth 750mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit with 71 compartments is designed to bring efficiency and organisation to your storage solutions. Manufactured from robust light grey polypropylene, it offers flexibility with easily removable dividers, allowing for customised configurations to suit your individual needs. Perfect for use in 75mm high drawers, this kit adapts to cabinet dimensions of 1300mm in width and 750mm in depth. Whether in a workshop or a professional setting, it maximises your space while ensuring everything is neatly arranged and accessible.
Constructed from durable polypropylene for long-lasting use
Light grey colour ensures a clean and professional appearance
Customisable configurations enable tailored storage solutions
Suitable for 75mm high drawers, maximising available space
Designed for easy removal of dividers to adjust layout as needed
Efficient storage solution that helps maintain tidy work surfaces
Product weight of 3.68kg offers a manageable solution without compromising sturdiness
Designed for flexibility and adaptability in various settings
Related links
- Bott Polypropylene 750 mm x 1300 mm x 75 mm, Light Grey
- Bott Polypropylene 750 mm x 1300 mm x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 1300 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 1300 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 1300 mm x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 1300 mm x 100 mm, Light Grey
- Bott Polypropylene 550 mm x 1300 mm x 100 mm, Light Grey
- Bott Polypropylene 750 mm x 1050 mm x 75 mm, Light Grey
