Bott Polypropylene, Recycled Plastic Storage Rack, 650 mm x 525 mm x 75 mm, Light Grey
- RS Stock No.:
- 663-547
- Mfr. Part No.:
- 43020794
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP3,749.55
(exc. VAT)
PHP4,199.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,749.55 |
*price indicative
- RS Stock No.:
- 663-547
- Mfr. Part No.:
- 43020794
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Rack | |
| Sub Type | Divider | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 75mm | |
| Overall Width | 525mm | |
| Overall Depth | 650mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Rack | ||
Sub Type Divider | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 75mm | ||
Overall Width 525mm | ||
Overall Depth 650mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit offers a versatile solution for organisation within your workspace. Designed to fit 75mm high drawers, this kit comprises 14 compartments crafted from robust, light grey polypropylene. Its innovative design allows for easy removal of dividers, enabling custom configurations tailored to your specific needs. Ideal for use on work surfaces or within drawers, this practical divider kit ensures that tools and materials are categorically managed, promoting efficiency in your daily tasks.
Manufactured from tough polypropylene for long-lasting use
Light grey colour complements a variety of environments
Removable dividers allow for personalised compartment configurations
Suitable for 75mm high drawers, optimising storage space
Perfect for organisation on work surfaces, ensuring easy access to tools
Compartmentalisation enhances workflow and productivity
Related links
- Bott Polypropylene 650 mm x 525 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 525 mm x 100 mm, Light Grey
- Bott Polypropylene 525 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 525 mm x 525 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 650 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 800 mm x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 1.05 m x 75 mm, Light Grey
- Bott Polypropylene 650 mm x 1.3 m x 75 mm, Light Grey
