Bott Polypropylene, Recycled Plastic Storage Rack, 650 mm x 650 mm x 100 mm, Light Grey
- RS Stock No.:
- 661-795
- Mfr. Part No.:
- 43020760
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP5,230.47
(exc. VAT)
PHP5,858.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,230.47 |
*price indicative
- RS Stock No.:
- 661-795
- Mfr. Part No.:
- 43020760
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Divider | |
| Product Type | Storage Rack | |
| Bin Material | Polypropylene, Recycled Plastic | |
| Overall Height | 100mm | |
| Overall Width | 650mm | |
| Overall Depth | 650mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Divider | ||
Product Type Storage Rack | ||
Bin Material Polypropylene, Recycled Plastic | ||
Overall Height 100mm | ||
Overall Width 650mm | ||
Overall Depth 650mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio plastic box divider kit is designed to enhance the organisation of workspace and storage solutions. Constructed from durable light grey polypropylene, this versatile kit features 18 compartments that can be easily customised to fit various items, allowing users to optimise their setup. Ideal for use in 100mm+ high drawers, it measures 650mm in width and depth, making it a perfect fit for cabinet dimensions of 650x650mm. This kit empowers users to arrange their tools and accessories effectively, promoting improved efficiency in tidy environments.
Constructed from tough light grey polypropylene for long-lasting use
Comprises 18 versatile compartments that can be easily reconfigured
Designed for 100mm+ high drawers, enabling optimal storage solutions
Measures 650mm in width and depth, fitting standard cabinet sizes
Lightweight design ensures easy handling and installation
Promotes organisation, leading to a more efficient and tidy workspace
Related links
- Bott Plastic 650 mm x 650 mm x 100 mm, Light Grey
- Bott Plastic 650 mm x 1300 mm x 100 mm, Light Grey
- Bott Plastic 650 mm x 650 mm x 75 mm, Light Grey
- Bott Plastic 650 mm x 105 mm x 100 mm, Light Grey
- Bott Plastic 650 mm x 525 mm x 100 mm, Light Grey
- Bott Plastic 650 mm x 800 mm x 100 mm, Light Grey
- Bott Plastic 650 mm x 1300 mm x 75 mm, Light Grey
- Bott Plastic 650 mm x 800 mm x 75 mm, Light Grey
