Bott Steel Louvre Panel Storage Unit, 452 mm x 1.015 m x 1.835 m, Blue
- RS Stock No.:
- 660-857
- Mfr. Part No.:
- 12102095.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP61,292.15
(exc. VAT)
PHP68,647.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,292.15 |
*price indicative
- RS Stock No.:
- 660-857
- Mfr. Part No.:
- 12102095.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Portable | No | |
| Bin Material | Steel | |
| Overall Height | 1.835m | |
| Overall Width | 1.015m | |
| Overall Depth | 452mm | |
| Colour | Blue | |
| For Use With | CNC Tool Blocks | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Portable No | ||
Bin Material Steel | ||
Overall Height 1.835m | ||
Overall Width 1.015m | ||
Overall Depth 452mm | ||
Colour Blue | ||
For Use With CNC Tool Blocks | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott CNC freestanding, heavy-duty louvre panel rack is expertly designed to optimize tool storage and accessibility. This double-sided unit accommodates up to 32 CNC tool blocks, making it an ideal solution for workshops looking to organize their tools efficiently. Crafted from robust sheet steel, the rack is finished in a durable powder coat, featuring a clean and contemporary colours scheme of RAL 5010 gentian blue and RAL 7035 light grey. With dimensions of 1015mm in width, 905mm in depth, and 1835mm in height, this rack not only provides ample storage space but also stands as a sturdy asset in any industrial setting. Its innovative design allows for easy access to tools, ensuring productivity is maximized in your workspace.
Compact dimensions enhance space utilization in workshops
Designed specifically for use with CNC tool blocks
Product surface ensures easy cleaning and maintenance
Related links
- Bott Steel Louvre Panel Storage Unit Gentian Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Blue
