Bott Steel Louvre Panel Storage Unit, 905 mm x 1.015 m x 1.835 m, Light Grey
- RS Stock No.:
- 659-766
- Mfr. Part No.:
- 12102094.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP76,985.62
(exc. VAT)
PHP86,223.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP76,985.62 |
*price indicative
- RS Stock No.:
- 659-766
- Mfr. Part No.:
- 12102094.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Portable | No | |
| Bin Material | Steel | |
| Overall Height | 1.835m | |
| Overall Width | 1.015m | |
| Overall Depth | 905mm | |
| Colour | Light Grey | |
| For Use With | CNC Tool Blocks | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Portable No | ||
Bin Material Steel | ||
Overall Height 1.835m | ||
Overall Width 1.015m | ||
Overall Depth 905mm | ||
Colour Light Grey | ||
For Use With CNC Tool Blocks | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Storage Bin, 905mm Depth, 1835mm Height - 12102094.16
This storage bin provides organised, stationary storage for CNC tool blocks and related machine-tool components in industrial environments. Constructed from sheet steel and finished in light grey, it is intended as a fixed rack panel solution for workshops handling automation, electronics, electrical and mechanical assemblies.
Features and Benefits:
• Sheet steel construction delivers robust storage for heavy items
• Rack panel format enables systematic organisation of tool blocks
• Non-portable design ensures stable, anchored storage
• Light grey finish assists Visual consistency in workshops
• Suited to use with CNC tool blocks for efficient retrieval
• Rack panel format enables systematic organisation of tool blocks
• Non-portable design ensures stable, anchored storage
• Light grey finish assists Visual consistency in workshops
• Suited to use with CNC tool blocks for efficient retrieval
Applications
• Suitable for storage of CNC tool blocks in machine shops
• Ideal for workshop rack systems in manufacturing facilities
• Used with metalworking areas handling tool changeovers
• Can be used for organised storage within automation maintenance bays
• Ideal for workshop rack systems in manufacturing facilities
• Used with metalworking areas handling tool changeovers
• Can be used for organised storage within automation maintenance bays
What materials make the unit appropriate for industrial use?
The unit is fabricated from sheet steel, providing the rigidity and surface durability expected in manufacturing and maintenance spaces.
How does the form factor support workshop layout?
Its rack panel sub-type is designed for integration into fixed storage assemblies, enabling high-density placement against walls or within racking systems.
Is this unit intended for mobile handling between workstations?
No, the design is non-portable and intended to remain installed where tool Block storage is required.
What Visual cues assist identification in a busy environment?
The light grey colour offers a neutral, high-visibility background that helps contrast stored metal components for quicker identification.
Related links
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Gentian Blue
