Bott Steel Louvre Panel Storage Unit, 452 mm x 1.015 m x 1.835 m, Gentian Blue
- RS Stock No.:
- 659-915
- Mfr. Part No.:
- 12102094.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP76,985.67
(exc. VAT)
PHP86,223.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP76,985.67 |
*price indicative
- RS Stock No.:
- 659-915
- Mfr. Part No.:
- 12102094.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Portable | No | |
| Bin Material | Steel | |
| Overall Height | 1.835m | |
| Overall Width | 1.015m | |
| Overall Depth | 452mm | |
| Colour | Gentian Blue | |
| For Use With | CNC Tool Blocks | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Portable No | ||
Bin Material Steel | ||
Overall Height 1.835m | ||
Overall Width 1.015m | ||
Overall Depth 452mm | ||
Colour Gentian Blue | ||
For Use With CNC Tool Blocks | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Storage Bin, 1015mm Overall Width, 1835mm Overall Height - 12102094.11
This storage bin provides organised, fixed storage for CNC tool blocks and similar components within industrial environments. Constructed from sheet steel and finished in gentian blue, it is designed as a rack panel solution for use in machine shops, warehouses and production areas where durable, static storage is required.
Features and Benefits:
• Sheet steel construction offers robust long-term durability
• Rack panel format allows efficient vertical storage integration
• Non-portable design ensures stable, stationary installation
• Colour-coded gentian blue aids Rapid Visual identification
• Designed for CNC tool blocks to Streamline tool handling
• Rack panel format allows efficient vertical storage integration
• Non-portable design ensures stable, stationary installation
• Colour-coded gentian blue aids Rapid Visual identification
• Designed for CNC tool blocks to Streamline tool handling
Applications
• Suitable for storing CNC tool blocks in machine shops
• Ideal for integration into warehouse racking systems
• Used with automation cells requiring fixed tool storage
• Can be used by electrical and electronics workshops for heavy parts
• Used for organised storage in mechanical maintenance bays
• Ideal for integration into warehouse racking systems
• Used with automation cells requiring fixed tool storage
• Can be used by electrical and electronics workshops for heavy parts
• Used for organised storage in mechanical maintenance bays
What materials are used in the construction?
The unit is manufactured from sheet steel to provide a sturdy enclosure suited to industrial use.
How does the design suit fixed installations?
It is supplied as a rack panel type and is not portable, allowing it to be mounted or incorporated into permanent racking layouts.
What Visual identification does it offer for busy sites?
The gentian blue finish provides a consistent colour cue to differentiate storage locations on the shop floor.
What are the overall external dimensions?
The external measurements are 905mm in depth, 1,015mm in width and 1,835mm in height.
Which industries will find this most applicable?
It is tailored to sectors handling mechanical, electrical and automation tooling where secure, fixed storage for CNC tool blocks is required.
Related links
- Bott Steel Louvre Panel Storage Unit Gentian Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
