Bott Steel Louvre Panel Storage Unit, 452 mm x 1.015 m x 1.835 m, Red
- RS Stock No.:
- 660-305
- Mfr. Part No.:
- 12102093.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP37,844.16
(exc. VAT)
PHP42,385.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,844.16 |
*price indicative
- RS Stock No.:
- 660-305
- Mfr. Part No.:
- 12102093.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Portable | No | |
| Bin Material | Steel | |
| Overall Height | 1.835m | |
| Overall Width | 1.015m | |
| Overall Depth | 452mm | |
| Colour | Red | |
| For Use With | CNC Tool Blocks | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Portable No | ||
Bin Material Steel | ||
Overall Height 1.835m | ||
Overall Width 1.015m | ||
Overall Depth 452mm | ||
Colour Red | ||
For Use With CNC Tool Blocks | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Storage Bin, 452mm Overall Depth, 1835mm Overall Height - 12102093.24
This storage bin is a large, fixed metal container designed to organise and hold CNC tool blocks within industrial environments. Finished in crimson red, it integrates into workshop or factory layouts as a rack panel for systematic tool storage, providing a durable, non‑portable solution for mechanical, electrical and automation settings.
Features and Benefits:
• Sheet steel construction provides high structural durability
• Rack panel format enables orderly CNC tool Block arrangement
• Non‑portable design ensures stable, stationary installation
• Crimson red finish improves visibility within busy workshops
• Compatible with CNC tool Blocks for focused tooling storage
• Rack panel format enables orderly CNC tool Block arrangement
• Non‑portable design ensures stable, stationary installation
• Crimson red finish improves visibility within busy workshops
• Compatible with CNC tool Blocks for focused tooling storage
Applications
• Suitable for housing CNC tool blocks in machine shops
• Ideal for installation in factory storage zones for tooling
• Used with workshop racking systems for organised tool management
• Can be used for centralised tool storage in automation facilities
• Ideal for installation in factory storage zones for tooling
• Used with workshop racking systems for organised tool management
• Can be used for centralised tool storage in automation facilities
What material is used for the bin and how does it affect lifespan?
It is MADE from sheet steel which offers resistance to impact and deformation under typical workshop loads, giving a long service life for static storage.
Can this unit be repositioned once installed?
The design is non‑portable so it is intended for permanent or semi‑permanent placement rather than frequent relocation.
What spatial footprint should be planned for installation?
Allowance should be MADE for its overall width of 1015mm and depth of 452mm when integrating into existing racking or floor space.
How tall is the unit and how does that inform storage planning?
The overall height is 1835mm which supports vertical organisation of multiple CNC tool blocks while optimising floor space.
Related links
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Gentian Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
