Bott Steel Louvre Panel Storage Unit, 550 mm x 1000 mm x 1450 mm, Red
- RS Stock No.:
- 660-811
- Mfr. Part No.:
- 16917221.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP70,974.83
(exc. VAT)
PHP79,491.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,974.83 |
*price indicative
- RS Stock No.:
- 660-811
- Mfr. Part No.:
- 16917221.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Rack Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 1450mm | |
| Overall Width | 1000mm | |
| Overall Depth | 550mm | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Rack Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 1450mm | ||
Overall Width 1000mm | ||
Overall Depth 550mm | ||
Colour Red | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is engineered for optimal organisation and storage efficiency in any workspace. Featuring a robust steel construction, this double-sided rack is complemented by a wide, stable base for secure positioning. It comprises 8 panels and accommodates 192 red bins, offering a versatile solution for sorting tools and components. Finished in a durable powder coat paint in RAL 7035 light grey and RAL 3004 crimson red, it seamlessly blends functionality with aesthetic appeal. With dimensions of 1000x550x1450mm, it is designed to maximise space utilisation while maintaining accessibility, making it an ideal choice for workshops or industrial environments.
Robust steel construction ensures durability for long term use
Double sided design allows for flexible storage options
Accommodates up to 192 bins for enhanced organisational capabilities
Finished in durable powder coat paint, resisting wear and corrosion
Standard RAL colours of light grey and crimson red add a modern touch
Stable base contributes to safety and stability in high traffic areas
Compact size maximizes vertical storage while minimising floor space
Ideal for workshops, industrial settings, or any environment requiring organised tool storage
Related links
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite
- Arduino Uno Rev 3 SMD
