Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.775 m, Light Grey
- RS Stock No.:
- 660-570
- Mfr. Part No.:
- 16917328.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP52,425.84
(exc. VAT)
PHP58,716.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,425.84 |
*price indicative
- RS Stock No.:
- 660-570
- Mfr. Part No.:
- 16917328.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1.775m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1.775m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is expertly designed for efficient organisation, offering a robust steel construction that ensures durability and stability. With a wide base and panels on both sides, this rack features five panels and accommodates 120 blue bins, making it ideal for storage solutions in various settings. Finished in a sleek light grey powder coat, which not only enhances its appearance but also provides added protection against wear and tear. Compact yet spacious, it measures 1000mm in width, 550mm in depth, and 1775mm in height, making it perfect for utilisation in workspaces where space is at a premium. The panel rack represents a blend of functionality and style, delivering a practical solution for arranged storage needs.
Robust steel construction ensures long lasting performance
Wide, stable base contributes to overall stability
Accommodates 120 blue bins, providing ample storage capacity
Dual sided design enhances accessibility and efficiency
Sleek and durable powder coat finish in RAL 7035 light grey
Compact dimensions make it suitable for various environments
Five panels facilitate organised and efficient storage
Designed for ease of use in both small and large workspaces
Related links
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
