Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.775 m, Blue
- RS Stock No.:
- 660-089
- Mfr. Part No.:
- 16917230.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP83,880.62
(exc. VAT)
PHP93,946.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP83,880.62 |
*price indicative
- RS Stock No.:
- 660-089
- Mfr. Part No.:
- 16917230.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1.775m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1.775m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is a robust storage solution designed to maximise efficiency and organisation in any workspace. This double-sided rack features a sturdy steel construction complemented by a wide, stable base that ensures durability and safety. Capable of holding 10 panels with an impressive capacity for 240 blue bins, it optimally utilises vertical space. Its sleek finish in durable powder coat paint, showcasing RAL 7035 light grey and RAL 5010 gentian blue, not only enhances its aesthetic appeal but also protects against wear and tear. With dimensions of 1000mm in width, 550mm in depth, and 1775mm in height, this panel rack fits seamlessly into any setting, making it an indispensable tool for inventory management and efficient workplace layout.
Double sided design optimises space utilization
Constructed from robust sheet steel for enhanced durability
Wide stable base provides excellent stability and safety
Accommodates 10 panels with 240 blue bins for enhanced organisation
Finished in durable powder coat paint for added protection
Available in a stylish colour combination of gentian blue and light grey
Compact dimensions fit well in various work environments
Perfect for efficient inventory management and easy access to items
Related links
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
