Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.775 m, Light Grey
- RS Stock No.:
- 660-368
- Mfr. Part No.:
- 16917122.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP43,553.61
(exc. VAT)
PHP48,780.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,553.61 |
*price indicative
- RS Stock No.:
- 660-368
- Mfr. Part No.:
- 16917122.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1.775m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1.775m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is an innovative storage solution designed for optimising space and accessibility in professional environments. Built with robust steel construction, it features a double-sided design that allows for efficient display and retrieval of items. The rack encompasses 10 sturdy panels finished in a durable powder coat paint, providing not only a sleek aesthetic but also a strong resistance to wear and tear. Ideal for warehouses, workshops, and retail settings, this versatile system ensures that tools and materials are organised neatly while being readily available for use. Its dimensions of 1000mm width, 550mm depth, and 1775mm height make it a practical addition to any workspace, supporting both functionality and style.
Double sided design maximises display and accessibility
Constructed from robust sheet steel for durability and strength
Finished in a durable powder coating for long lasting surface protection
Light grey colour in RAL 7035 complements various interior styles
Consists of 10 panels for ample storage and organisation
Wide stable base enhances stability and safety in high traffic areas
Compact dimensions fit easily into diverse workspace layouts
Lightweight design facilitates easy movement and reconfiguration
Related links
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
