Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.45 m, Light Grey
- RS Stock No.:
- 660-039
- Mfr. Part No.:
- 16917126.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP29,036.29
(exc. VAT)
PHP32,520.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,036.29 |
*price indicative
- RS Stock No.:
- 660-039
- Mfr. Part No.:
- 16917126.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1.45m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1.45m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is designed to offer a durable and stable storage solution for your workspace. With robust steel construction and a wide stable base, this single-sided rack accommodates up to four panels, providing ample space for efficient organisation. Finished in a sleek, light grey powder coat paint (RAL 7035), it seamlessly blends into any environment while ensuring resilience against wear and tear. Measuring 1000mm in width, 550mm in depth, and 1450mm in height, it is both compact and spacious, allowing for practical use in various settings. This product serves as an excellent choice for those seeking efficiency and sturdiness in organisation systems.
Constructed from robust sheet steel for enhanced durability
Single sided design allows for efficient use of space
Wide stable base ensures the rack remains secure, even under load
Accommodates up to four panels to optimise storage potential
Finished with a light grey powder coat for a professional appearance
Light grey colour complements various workplace aesthetics
Related links
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Stanley Tylon 8m Tape Measure, Metric & Imperial
