Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.125 m, Anthracite Grey
- RS Stock No.:
- 660-201
- Mfr. Part No.:
- 16917125.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP25,807.02
(exc. VAT)
PHP28,903.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,807.02 |
*price indicative
- RS Stock No.:
- 660-201
- Mfr. Part No.:
- 16917125.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1.125m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Anthracite Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1.125m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Anthracite Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is expertly designed to optimise your storage solutions with its robust steel construction and wide stable base. This single-sided rack accommodates three panels, effectively showcasing a variety of tools or components while maintaining ease of access. Finished in a durable powder coat paint, available in both RAL 7035 light grey and RAL 7016 anthracite grey, it combines aesthetic appeal with practicality. Its compact dimensions of 1000x550x1125mm make it ideal for tight spaces, ensuring that your workspace remains tidy and organised without compromising on functionality. With an impressive gross weight of 18.28 kg, this panel rack promises strength and longevity, making it a worthwhile addition to any professional setting.
Robust steel construction ensures durability and strength
Wide stable base enhances stability and safety
Triple panel design maximises storage space for tools and components
Durable powder coat finish resists wear and tear
Compact dimensions provide a practical solution for limited spaces
Related links
- Bott Steel Louvre Panel Storage Unit Anthracite
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite
- Bott Steel Louvre Panel Storage Unit Anthracite
- Bott Steel Louvre Panel Storage Unit Red
- RS PRO 150 mm Stainless Steel Scissors
