Bott Steel Louvre Panel Storage Unit, 550 mm x 1000 mm x 1125 mm, Light Grey
- RS Stock No.:
- 660-073
- Mfr. Part No.:
- 16917229.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP58,069.85
(exc. VAT)
PHP65,038.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,069.85 |
*price indicative
- RS Stock No.:
- 660-073
- Mfr. Part No.:
- 16917229.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1125mm | |
| Overall Width | 1000mm | |
| Overall Depth | 550mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1125mm | ||
Overall Width 1000mm | ||
Overall Depth 550mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is a versatile and robust storage solution designed for efficient organisation of components. Crafted from durable sheet steel with a powder-coated finish in a stylish light grey, this double-sided model features six panels capable of holding a total of 144 red bins. Its wide, stable base ensures excellent balance, making it ideal for workplaces requiring a tidy and accessible storage option. With dimensions of 1000mm width, 550mm depth, and 1125mm height, this rack not only maximises space but also complements a variety of environments. Whether utilised in workshops or retail spaces, this product embodies functionality and durability, serving as a reliable asset for any business.
Constructed from robust sheet steel for enhanced durability
Powder coated surface provides a long lasting, attractive finish
Double sided design allows for efficient use of space
Accommodates a significant number of bins, enhancing organisation
Wide base ensures stability, reducing the risk of tipping
Versatile dimensions make it suitable for various environments
Light grey finish matches diverse decor styles
Ideal for both workshop and retail settings
Related links
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite
- Bott Steel Louvre Panel Storage Unit Red
