Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.45 m, Anthracite Grey
- RS Stock No.:
- 659-988
- Mfr. Part No.:
- 16917221.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP70,974.83
(exc. VAT)
PHP79,491.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,974.83 |
*price indicative
- RS Stock No.:
- 659-988
- Mfr. Part No.:
- 16917221.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1.45m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Anthracite Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1.45m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Anthracite Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott louvre panel rack is designed to streamline storage solutions with an emphasis on durability and usability. This innovative product features a robust steel construction that ensures stability and longevity, making it ideal for heavy-duty applications. With a broad, steady base and panels on both sides, the rack maximises storage capacity and accessibility. It accommodates 192 red bins across eight panels, providing an efficient way to organise and display tools, components, or stock. Finished in a durable powder coat in both anthracite grey and light grey, this versatile unit not only meets practical needs but also complements modern workspace aesthetics. Its compact dimensions of 1000mm width, 550mm depth, and 1450mm height are perfect for any setting, ensuring a neat and tidy environment.
Robust steel construction delivers exceptional durability
Wide stable base provides enhanced safety and stability
Double sided design for optimal access to stored items
Accommodates 192 red bins across eight panels for versatile storage
Available in two durable powder coat finishes for aesthetic appeal
Compact size ensures suitability for a variety of spaces
Finished in RAL 7016 and RAL 7035 colours to match contemporary decor
Ideal for efficient organisation of tools, components, or stock
Related links
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
