Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.45 m, Red
- RS Stock No.:
- 659-697
- Mfr. Part No.:
- 16917325.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP45,167.78
(exc. VAT)
PHP50,587.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,167.78 |
*price indicative
- RS Stock No.:
- 659-697
- Mfr. Part No.:
- 16917325.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1.45m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1.45m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Red | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is an expertly constructed storage solution designed to maximise organisation in any workspace. Featuring a robust steel frame with a wide, stable base, this single-sided rack accommodates four panels and 96 blue bins, ensuring efficient access to your tools and components. Finished in a durable powder coat with a crisp light grey and striking crimson red, this rack not only provides functionality but also enhances the aesthetic of your environment. Its compact dimensions, measuring WxDxH at 1000x550x1450mm, make it an ideal fit for tight spaces, while the lightweight construction facilitates easy mobility. The rack is built to withstand the rigours of daily use, making it an indispensable addition to any storage setup.
Constructed from robust sheet steel for maximum durability
Wide, stable base ensures stability and security during use
Houses four panels with 96 blue bins, perfect for organised storage
Finished with a durable powder coat for long lasting appeal
Attractive dual colour design in RAL 7035 light grey and RAL 3004 crimson red
Compact dimensions fit easily into various workspace environments
Lightweight structure allows for effortless movement and reorganisation
Designed specifically to support efficient retrieval and storage of items
Related links
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite
- Arduino Uno Rev 3 SMD
