Bott Steel Louvre Panel Storage Unit, 452 mm x 1.015 m x 1.835 m, Anthracite Grey
- RS Stock No.:
- 659-212
- Mfr. Part No.:
- 12102095.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP61,292.15
(exc. VAT)
PHP68,647.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,292.15 |
*price indicative
- RS Stock No.:
- 659-212
- Mfr. Part No.:
- 12102095.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Portable | No | |
| Bin Material | Steel | |
| Overall Height | 1.835m | |
| Overall Width | 1.015m | |
| Overall Depth | 452mm | |
| Colour | Anthracite Grey | |
| For Use With | CNC Tool Blocks | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Portable No | ||
Bin Material Steel | ||
Overall Height 1.835m | ||
Overall Width 1.015m | ||
Overall Depth 452mm | ||
Colour Anthracite Grey | ||
For Use With CNC Tool Blocks | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Freestanding heavy-duty louvre panel rack is expertly designed to meet the demands of modern CNC workshops. This robust double-sided storage solution boasts eight panels, accommodating a maximum of 32 tool blocks, making it an indispensable asset for any workshop. Finished in a striking powder coat paint available in RAL 7035 light grey and RAL 7016 anthracite grey, this rack not only enhances workspace aesthetics but also ensures durability. With its dimensions of 1015mm in width, 905mm in depth, and an impressive height of 1835mm, this product optimally utilizes floor space while keeping essential tools accessible and neatly organized, thus improving overall efficiency.
Constructed from sheet steel, providing strength and longevity
Available in stylish, durable powder-coated finishes for an appealing look
Compact dimensions ensure that the rack fits into various workshop layouts without occupying excessive space
Related links
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Gentian Blue
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Light Grey
