Schneider Electric ILA Series Stepper Motor Stepper Motor 48V, 1.2Nm Torque, 9 mm Shaft
- RS Stock No.:
- 781-746
- Mfr. Part No.:
- ILA2E572PC1F0
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP256,800.29
(exc. VAT)
PHP287,616.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP256,800.29 |
*price indicative
- RS Stock No.:
- 781-746
- Mfr. Part No.:
- ILA2E572PC1F0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Stepper Motor | |
| Product Type | Stepper Motor | |
| Holding Torque | 1.2Nm | |
| Voltage | 48V | |
| Mount Type | Screw | |
| Shaft Diameter | 9mm | |
| Current Rating | 8.5A | |
| Shaft Length | 20mm | |
| IP Rating | IP41, IP54 | |
| Number of Pole Pairs | 6 | |
| Standards/Approvals | UL | |
| Length | 209.3mm | |
| Width | 57mm | |
| Depth | 73mm | |
| Output Speed | 3400rpm | |
| Series | ILA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Stepper Motor | ||
Product Type Stepper Motor | ||
Holding Torque 1.2Nm | ||
Voltage 48V | ||
Mount Type Screw | ||
Shaft Diameter 9mm | ||
Current Rating 8.5A | ||
Shaft Length 20mm | ||
IP Rating IP41, IP54 | ||
Number of Pole Pairs 6 | ||
Standards/Approvals UL | ||
Length 209.3mm | ||
Width 57mm | ||
Depth 73mm | ||
Output Speed 3400rpm | ||
Series ILA | ||
- COO (Country of Origin):
- DE
The Schneider Electric Integrated drive is designed as a motion control solution for industrial applications, offering a seamless combination of performance and reliability. Incorporating an AC synchronous servo motor, this drive operates efficiently within a voltage range of 24 to 48 V, making it suitable for a variety of setups. With integrated EtherCAT communication capabilities, the drive ensures Rapid data exchange, enhancing automation processes. It features a robust design that includes essential specifications such as a nominal speed of 1600 rpm at 24 V and up to 3400 rpm at 48 V, catering to diverse operational needs. Additionally, its Compact dimensions and weight of 1.7 kg facilitate easy integration into existing systems, ensuring both versatility and ease of use in various applications.
Integrated EtherCAT communication allows for quick and efficient data transfer in automation systems
Nominal speed capabilities range from 1600 rpm at 24 V to 3400 rpm at 48 V, providing flexibility for different applications
Compact design with dimensions of 209.3 mm in length facilitates easy installation and integration
AC synchronous servo motor type ensures high efficiency and performance across operations
Holding brake feature enhances safety and operational control during motion processes
Peak stall torque of 1.62 N.m supports demanding applications requiring high torque levels
Robust protection types, including safe torque off and short circuit protection, ensure operational safety
Durable construction with a service life of 20,000 hours for the bearing, promising long-term reliability
Environmentally conscious design with PVC-free components and recyclable materials in packaging
Related links
- Schneider Electric ILS1 Series Stepper Motor Stepper Motor 48V 6.35 mm Shaft
- Schneider Electric ILS1 Series Stepper Motor Stepper Motor 48V 12 mm Shaft
- Festo EMMT-ST Series Stepper Motor Stepper Motor 48V 1.8 °, 5 mm Shaft
- Festo EMMT-ST Series Stepper Motor Stepper Motor 48V 1.8 °, 6.35 mm Shaft
- Festo EMMT-ST Series Stepper Motor Stepper Motor 48V 1.8 °, 11 mm Shaft
- Festo EMMT-ST Series Stepper Motor Stepper Motor 48V 1.8 °, 73 mm Shaft
- Festo EMMT-ST Series Stepper Motor Stepper Motor 48V 1.8 °, 14 mm Shaft
- Festo EMMT-ST Series Stepper Motor Stepper Motor 48V 1.8 °, 6.35 mm Shaft
