TE Connectivity, CR21 Closed End Connector, Red, Insulated 8 AWG
- RS Stock No.:
- 678-370
- Mfr. Part No.:
- CR2107-000
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 3000 units)*
PHP37,582.94
(exc. VAT)
PHP42,092.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP37,582.94 | PHP12.528 |
*price indicative
- RS Stock No.:
- 678-370
- Mfr. Part No.:
- CR2107-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Splice Type | Closed End | |
| Overall Length | 31.8mm | |
| Diameter | 23mm | |
| Minimum Wire Size AWG | 18AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 8AWG | |
| Colour | Red | |
| Series | CR21 | |
| Contact Material | Steel | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Splice Type Closed End | ||
Overall Length 31.8mm | ||
Diameter 23mm | ||
Minimum Wire Size AWG 18AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 8AWG | ||
Colour Red | ||
Series CR21 | ||
Contact Material Steel | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed-end splice is a fully insulated wire cap designed for solid copper wires ranging from 18 to 8 AWG. It supports a splice capacity of 3 wires Plus ground and operates at up to 600 VAC. Featuring a closed barrel MADE of steel and standard splice features, it provides secure electrical connections without sealing. It offers reliable performance in general-purpose wiring applications.
Copper base
Red colour
RoHS compliant
