Molex, 19164 Closed End Splice Connector, Red, Insulated, Tin 18 AWG
- RS Stock No.:
- 684-274
- Mfr. Part No.:
- 19164-0011
- Manufacturer:
- Molex
Subtotal (1 bag of 100 units)*
PHP18,224.42
(exc. VAT)
PHP20,411.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP18,224.42 | PHP182.244 |
*price indicative
- RS Stock No.:
- 684-274
- Mfr. Part No.:
- 19164-0011
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Splice Connector | |
| Splice Type | Closed End | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 5.46mm | |
| Maximum Wire Size AWG | 18AWG | |
| Insulation | Insulated | |
| Colour | Red | |
| Series | 19164 | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Standards/Approvals | IEC-62474, RoHS, IPC 1752A Class C, IPC 1752A Class D, UL, REACH, CSA | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Splice Connector | ||
Splice Type Closed End | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 5.46mm | ||
Maximum Wire Size AWG 18AWG | ||
Insulation Insulated | ||
Colour Red | ||
Series 19164 | ||
Contact Material Tin | ||
Contact Plating Tin | ||
Standards/Approvals IEC-62474, RoHS, IPC 1752A Class C, IPC 1752A Class D, UL, REACH, CSA | ||
- COO (Country of Origin):
- US
The Molex Perma-Seal 3-Way Connector Assembly is engineered for reliable connections in 22-18 AWG wire applications presented in a sturdy carton. This connector designed to offer superior performance and durability making it an ideal solution where reliable electronic connectivity is crucial. It features a closed barrel type design and operates effectively across a broad temperature range of -55° to +125°C. With its crimp or compression termination interface style this connector assures a secure and lasting bond catering to both consumer and industrial needs. The Perma-Seal connector promises a combination of excellent electrical conductivity and environmental compliance bringing peace of mind to users seeking quality and reliability in their electronic projects.
Utilises crimp or compression termination for secure attachment
Constructed with copper metal for excellent electrical conductivity
Tin plating on mating and termination enhances connection reliability
Compliant with EU RoHS regulations which ensuring suitability for environmentally conscious consumers
Low-Halogen material complies with IEC standards for improved safety
Overall package provides user-friendly service with repair and tooling options
