Molex, 19164 Butt Splice, Red, Insulated, Tin 18 AWG
- RS Stock No.:
- 785-448
- Mfr. Part No.:
- 19164-0014
- Manufacturer:
- Molex
Subtotal (1 reel of 500 units)*
PHP30,338.52
(exc. VAT)
PHP33,979.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP30,338.52 | PHP60.677 |
*price indicative
- RS Stock No.:
- 785-448
- Mfr. Part No.:
- 19164-0014
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Splice | |
| Splice Type | Butt | |
| Overall Length | 38.1mm | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 5.33mm | |
| Maximum Wire Size AWG | 18AWG | |
| Insulation | Insulated | |
| Colour | Red | |
| Insulation Material | Nickel Activated Carbon | |
| Series | 19164 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Termination Type | Tin-Plated End Termination | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Splice | ||
Splice Type Butt | ||
Overall Length 38.1mm | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 5.33mm | ||
Maximum Wire Size AWG 18AWG | ||
Insulation Insulated | ||
Colour Red | ||
Insulation Material Nickel Activated Carbon | ||
Series 19164 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Termination Type Tin-Plated End Termination | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Molex Perma seal butt splice offers exceptional reliability for various applications, designed to ensure solid electrical connectivity with ease of installation and maintenance.
High-performance connectors designed for robust applications
Simple installation reduces overall assembly time and costs
Various connector types available to accommodate diverse needs
Designed for superior reliability in challenging environments
