Molex, 19204 Butt Splice, Red, Insulated, Tin 18 AWG

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
785-556
Mfr. Part No.:
19204-0009
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Splice Type

Butt

Product Type

Splice

Overall Length

3.56mm

Minimum Wire Size AWG

22AWG

Diameter

3.56mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Colour

Red

Insulation Material

Nylon

Series

19204

Contact Material

Copper

Contact Plating

Tin

Termination Type

Tin-Plated End Termination

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Molex 3 Way Splice provides a secure method for branching electrical circuits within a single junction. Engineered with a High conductivity copper core and vibrant red resin, it allows for quick Visual identification and reliable power distribution.

Durable nylon insulation ensures excellent dielectric strength

Copper construction facilitates efficient current flow

Red resin housing enables easy circuit coding

Compact design saves space in tight enclosures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy