TE Connectivity, PLASTI-GRIP Butt Splice, Red, Insulated, Tin 16 AWG
- RS Stock No.:
- 787-834
- Mfr. Part No.:
- 1-34070-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2500 units)*
PHP133,364.85
(exc. VAT)
PHP149,368.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP133,364.85 | PHP53.346 |
*price indicative
- RS Stock No.:
- 787-834
- Mfr. Part No.:
- 1-34070-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Butt | |
| Product Type | Splice | |
| Overall Length | 27.33mm | |
| Diameter | 3.56mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Insulation | Insulated | |
| Colour | Red | |
| Insulation Material | Polyvinyl Chloride | |
| Series | PLASTI-GRIP | |
| Contact Material | Tin | |
| Termination Type | Tin-Plated Wire | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Butt | ||
Product Type Splice | ||
Overall Length 27.33mm | ||
Diameter 3.56mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Insulation Insulated | ||
Colour Red | ||
Insulation Material Polyvinyl Chloride | ||
Series PLASTI-GRIP | ||
Contact Material Tin | ||
Termination Type Tin-Plated Wire | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector is a reliable electrical splice designed for securely joining wires. Its robust construction ensures optimal performance in various applications, making it an essential component for effective electrical connections.
Serrated design enhances mechanical grip for secure connections
Constructed from copper for excellent conductivity and durability
Operating voltage rating of 600 V for versatility in applications
Weighs only 1.428 g, making it lightweight for easy handling
Packaging quantity of 2500 allows for bulk use in larger projects
