TE Connectivity, PLASTI-GRIP Butt Connector, Blue, Insulated, Tin 16 AWG
- RS Stock No.:
- 680-740
- Mfr. Part No.:
- 8-34071-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 300 units)*
PHP19,190.41
(exc. VAT)
PHP21,493.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,190.41 | PHP63.968 |
*price indicative
- RS Stock No.:
- 680-740
- Mfr. Part No.:
- 8-34071-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Butt | |
| Product Type | Connector | |
| Overall Length | 1.07mm | |
| Diameter | 4.32mm | |
| Minimum Wire Size AWG | 14AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Blue | |
| Insulation Material | Vinyl | |
| Contact Length | 1.07mm | |
| Series | PLASTI-GRIP | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Butt | ||
Product Type Connector | ||
Overall Length 1.07mm | ||
Diameter 4.32mm | ||
Minimum Wire Size AWG 14AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Colour Blue | ||
Insulation Material Vinyl | ||
Contact Length 1.07mm | ||
Series PLASTI-GRIP | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity butt splice is an essential component designed for efficient and reliable wire connections. This splice provides a fully insulated solution for joining discrete wire types, making it suitable for a range of applications. Crafted from high quality materials, including serrated copper, it ensures a secure fit and enhances conductivity. The splice accommodates wire sizes between 1.25 to 2 mm² and offers key features such as a 12 serration design for optimal gripping. Whether you're in automotive, industrial, or electrical sectors, this product is engineered to meet stringent industry standards while streamlining your wiring solutions.
Serrated design with 12 serrations provides superior grip
Constructed from copper and vinyl for enhanced durability
Supports wire sizes from 1.25 – 2 mm² for versatile applications
Operating voltage rated at 600 V for reliable performance
Fully insulated to ensure safety in electrical connections
Compatible with solid and stranded wire types enhancing flexibility
Lightweight design at just 4.536 g optimises product handling
Non sealable splicing solution Ideal for quick connections
Packaging quantity of 100 units for convenience
Compliant with EU RoHS ELV and China RoHS directives ensuring environmental standards are met
