TE Connectivity, PLASTI-GRIP Butt Connector, Red, Insulated, Tin 16 AWG
- RS Stock No.:
- 680-219
- Mfr. Part No.:
- 8-34067-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 300 units)*
PHP28,715.03
(exc. VAT)
PHP32,160.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP28,715.03 | PHP95.717 |
*price indicative
- RS Stock No.:
- 680-219
- Mfr. Part No.:
- 8-34067-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Butt | |
| Product Type | Connector | |
| Overall Length | 27.05mm | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 3.05mm | |
| Maximum Wire Size AWG | 16AWG | |
| Insulation | Insulated | |
| Colour | Red | |
| Insulation Material | Vinyl | |
| Series | PLASTI-GRIP | |
| Contact Length | 27.05mm | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Butt | ||
Product Type Connector | ||
Overall Length 27.05mm | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 3.05mm | ||
Maximum Wire Size AWG 16AWG | ||
Insulation Insulated | ||
Colour Red | ||
Insulation Material Vinyl | ||
Series PLASTI-GRIP | ||
Contact Length 27.05mm | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity butt splice is engineered for seamless electrical connections in a variety of applications, particularly suited for 22 to 16 AWG wire sizes. This product ensures a fully insulated connection, featuring a robust copper body designed for reliable conductivity. With a notable length of 27.05 mm, it accommodates multiple wire types while maintaining secure insulation support. Ideal for both solid and stranded wire configurations, this butt splice guarantees optimal performance and durability in demanding environments, making it an essential component for any professional wiring task.
Designed for compatibility with discrete wire types: solid and stranded
Offers fully insulated construction to enhance safety during operation
Features reliable tin plated contact base material for superior conductivity
Closed barrel type ensures secure wire insertion and connection
Compatible insulation diameter range allows versatility in wire applications
Vinyl insulation material provides additional durability and resistance
Packaged with a quantity of 100 for efficient project management
Complies with EU RoHS and ELV directives ensuring environmentally responsible use
