TE Connectivity, SPLICE Closed End Connector, Purple, Insulated, Tin 10 AWG
- RS Stock No.:
- 678-231
- Mfr. Part No.:
- 8-321519-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 400 units)*
PHP25,090.78
(exc. VAT)
PHP28,101.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP25,090.78 | PHP62.727 |
*price indicative
- RS Stock No.:
- 678-231
- Mfr. Part No.:
- 8-321519-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Closed End | |
| Product Type | Connector | |
| Overall Length | 31.75mm | |
| Diameter | 9.14mm | |
| Minimum Wire Size AWG | 12AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Purple | |
| Contact Length | 31.75mm | |
| Series | SPLICE | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Thickness | 640μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Closed End | ||
Product Type Connector | ||
Overall Length 31.75mm | ||
Diameter 9.14mm | ||
Minimum Wire Size AWG 12AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Colour Purple | ||
Contact Length 31.75mm | ||
Series SPLICE | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Thickness 640μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity closed end splice designed for seamless wire connections in various electrical applications. This versatile splice accommodates wire sizes ranging from 12 to 10 AWG and .3 to 6 mm². With its Durable construction and fully insulated body, it ensures safety and reliability while facilitating efficient connectivity. Ideal for use with both solid and stranded discrete wire types, this splice supports up to 13.1 kcmil, making it a robust choice for securely joining wires. The product designed to maintain insulation support, ensuring long lasting performance in demanding environments.
Closed end splice type enhances safety and reliability in electrical connections
Compatible with wire sizes from .3 to 6 mm² ensuring versatility in applications
Primarily constructed from Durable copper offering exceptional conductivity
Fully insulated design reduces the risk of short circuits and electrical faults
Lightweight at just 1.74 g making it easy to handle and install
Supports discreet wire types ensuring compatibility with diverse wire configurations
Designed to withstand various operating conditions maximising longevity
Compliant with EU RoHS and ELV directives aligning with environmental standards
