TE Connectivity Positive Lock 187 Grey Uninsulated Female Quick Terminal, F Crimp, 4.75 mm Tab Size
- RS Stock No.:
- 795-183
- Mfr. Part No.:
- 63520-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 12000 units)*
PHP99,457.58
(exc. VAT)
PHP111,392.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP99,457.58 | PHP8.288 |
*price indicative
- RS Stock No.:
- 795-183
- Mfr. Part No.:
- 63520-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Quick Terminal | |
| Termination Type | F Crimp | |
| Gender | Female | |
| Tab Width | 4.75mm | |
| Tab Thickness | 810μm | |
| Tab Size | 4.75 mm | |
| Insulation | Uninsulated | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Overall Length | 18.8mm | |
| Series | Positive Lock 187 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Quick Terminal | ||
Termination Type F Crimp | ||
Gender Female | ||
Tab Width 4.75mm | ||
Tab Thickness 810μm | ||
Tab Size 4.75 mm | ||
Insulation Uninsulated | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Overall Length 18.8mm | ||
Series Positive Lock 187 | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick disconnect receptacle offers an uninsulated connection solution for wire sizes ranging from 20 to 16 AWG, ensuring seamless integration with 0.51 to 1.31 mm² wires. Its design includes a 4.75 mm tab width, providing reliable performance.
Compatible with discrete wire and cable types
Features a straight Terminal orientation for easy installation
Constructed from brass with tin plating for corrosion resistance
Supports a mating retention type of dimple for enhanced stability
Related links
- TE Connectivity Positive Lock Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size
- TE Connectivity Positive Lock Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size
- TE Connectivity FASTON 187 Black Uninsulated Female Quick Terminal 4.75 mm Tab Size
- TE Connectivity Positive Lock Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size
- TE Connectivity Positive Lock Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity Positive Lock Pink Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity Positive Lock .187 Mk II Silver Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 24
- TE Connectivity Positive Lock .187 Mk II Black Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 18 AWG
