TE Connectivity FASTON 187 Black Uninsulated Female Quick Terminal, F Crimp, 4.75 mm Tab Size
- RS Stock No.:
- 795-185
- Mfr. Part No.:
- 63556-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-185
- Mfr. Part No.:
- 63556-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Quick Terminal | |
| Termination Type | F Crimp | |
| Gender | Female | |
| Tab Thickness | 510μm | |
| Tab Width | 4.75mm | |
| Tab Size | 4.75 mm | |
| Insulation | Uninsulated | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Overall Length | 14.86mm | |
| Series | FASTON 187 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Quick Terminal | ||
Termination Type F Crimp | ||
Gender Female | ||
Tab Thickness 510μm | ||
Tab Width 4.75mm | ||
Tab Size 4.75 mm | ||
Insulation Uninsulated | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Overall Length 14.86mm | ||
Series FASTON 187 | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick disconnect receptacle designed for uninsulated connections, catering to wire sizes from 20 to 16 AWG. Its efficient design includes low insertion force, making connections easy and reliable.
Accommodates wire sizes from .51 to 1.31 mm²
Straight Terminal design enhances ease of use
Constructed from brass with a tin plating for durability
Mating tab width measures 4.75 mm [.187 in], ensuring compatibility
Low halogen content supports environmental compliance
Operating temperature range from -40 to 110 °C
Related links
- TE Connectivity FASTON 187 Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size 20
- TE Connectivity FASTON 187 Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 20
- TE Connectivity FASTON 187 Pink Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 20
- TE Connectivity FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size
- TE Connectivity FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size
- TE Connectivity Positive Lock 187 Grey Uninsulated Female Quick Terminal 4.75 mm Tab Size
- TE Connectivity FASTON Yellow Uninsulated Male Quick Disconnect Crimp Terminal 4.75 mm Tab Size 16 AWG to 18
- TE Connectivity FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size 16 AWG
