TE Connectivity FASTON 110 Yellow Uninsulated Female Quick Terminal, F Crimp, 2.8 mm Tab Size
- RS Stock No.:
- 795-160
- Mfr. Part No.:
- 5-160303-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
PHP62,928.96
(exc. VAT)
PHP70,480.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP62,928.96 | PHP6.293 |
*price indicative
- RS Stock No.:
- 795-160
- Mfr. Part No.:
- 5-160303-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | F Crimp | |
| Product Type | Quick Terminal | |
| Gender | Female | |
| Tab Size | 2.8 mm | |
| Tab Width | 2.8mm | |
| Tab Thickness | 810μm | |
| Insulation | Uninsulated | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Overall Length | 14mm | |
| Series | FASTON 110 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type F Crimp | ||
Product Type Quick Terminal | ||
Gender Female | ||
Tab Size 2.8 mm | ||
Tab Width 2.8mm | ||
Tab Thickness 810μm | ||
Insulation Uninsulated | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Overall Length 14mm | ||
Series FASTON 110 | ||
- COO (Country of Origin):
- IT
The TE Connectivity Receptacle is an uninsulated quick disconnect terminal, designed to securely connect 22–20 AWG wires, ensuring reliable performance in various applications. Its robust design incorporates a straight orientation and brass construction.
Compatible with discrete wire types and designed for single connection capacity
Accommodates wire sizes ranging from .32 to .51 mm²
Features a mating tab width of 2.8 mm [.11 in] and thickness of .81 mm
Utilises F-Crimp technology for secure connections
Offers an operating temperature range from -40 to 110 °C
Related links
- TE Connectivity FASTON 110 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size 22
- TE Connectivity FASTON 110 Grey Uninsulated Male Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size 26 AWG
- TE Connectivity FASTON .110 Black Uninsulated Female Spade Connector 2.8 x 0.8 mm Tab Size 22 AWG to 20 AWG
- TE Connectivity FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.66 mm Tab Size 18 AWG
- TE Connectivity FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.81 mm Tab Size 15 AWG
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Black Uninsulated Female Quick Terminal 6.35 mm Tab Size
- TE Connectivity FASTON 187 Black Uninsulated Female Quick Terminal 4.75 mm Tab Size
