TE Connectivity AMPLIVAR Yellow Non-insulated Male Terminal, Solder, 8.65 x 0.5 mm Tab Size
- RS Stock No.:
- 678-896
- Mfr. Part No.:
- 770392-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 8000 units)*
PHP155,428.11
(exc. VAT)
PHP174,079.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP155,428.11 | PHP19.429 |
*price indicative
- RS Stock No.:
- 678-896
- Mfr. Part No.:
- 770392-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Termination Type | Solder | |
| Gender | Male | |
| Tab Width | 8.64mm | |
| Tab Size | 8.65 x 0.5 mm | |
| Insulation | Non-insulated | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Brass | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Overall Length | 30mm | |
| Series | AMPLIVAR | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Termination Type Solder | ||
Gender Male | ||
Tab Width 8.64mm | ||
Tab Size 8.65 x 0.5 mm | ||
Insulation Non-insulated | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Brass | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Overall Length 30mm | ||
Series AMPLIVAR | ||
- COO (Country of Origin):
- US
The TE Connectivity Stud Retaining Terminal is a closed ring tongue Terminal designed for secure and vibration-resistant wire connections in power distribution systems.
Wire size compatibility from 1.25 to 2.5 mm²
Stud size 10 with 4.82 mm diameter
Straight Terminal orientation with open barrel design
Related links
- TE Connectivity FASTON 205 Yellow Non-insulated Male Terminal 7.5 mm Tab Size
- TE Connectivity FASTON Yellow Non-insulated Male Terminal 7.52 x 0.5 mm Tab Size
- TE Connectivity AMPLIVAR Yellow Uninsulated Female Quick Disconnect Crimp Terminal 6.35 mm Tab Size 20 AWG to
- TE Connectivity AMPLIVAR Yellow Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.51 mm Tab Size 24
- TE Connectivity FASTON 187 Silver Insulated Male Terminal 15.87 mm Tab Size
- TE Connectivity Brass Tin 15 AWG
- TE Connectivity AMPLIVAR Black Uninsulated Female Receptacle 4.75 x 0.51 mm Tab Size 18 AWG to 14 AWG
- RS PRO Blue Insulated Male Spade Connector 4.75 x 0.5 mm Tab Size 16 AWG to 14 AWG
