TE Connectivity FASTON 205 Yellow Non-insulated Male Terminal, Solder, 7.5 mm Tab Size
- RS Stock No.:
- 679-013
- Mfr. Part No.:
- 60613-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-013
- Mfr. Part No.:
- 60613-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Termination Type | Solder | |
| Gender | Male | |
| Tab Width | 7.5mm | |
| Tab Size | 7.5 mm | |
| Insulation | Non-insulated | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Brass | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Overall Length | 15.88mm | |
| Series | FASTON 205 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Termination Type Solder | ||
Gender Male | ||
Tab Width 7.5mm | ||
Tab Size 7.5 mm | ||
Insulation Non-insulated | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Brass | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Overall Length 15.88mm | ||
Series FASTON 205 | ||
- COO (Country of Origin):
- US
The TE Connectivity brass quick-connect tab Terminal designed for reliable, high-speed electrical connections in Compact spaces. It belongs to the 205 FASTON series, which supports a tab width of 5.21 mm and is commonly used in appliances, automotive systems, and industrial equipment. These tabs are engineered for compatibility with matching FASTON receptacles and ensure consistent performance under vibration and thermal stress.
Tab width 5.21 mm for standard mating with 205 FASTON receptacles
Material brass for excellent conductivity and mechanical strength
Available in multiple thicknesses including 0.51 mm and 0.81 mm
Compatible with crimp, solder, or weld terminations depending on configuration
Related links
- TE Connectivity FASTON Yellow Non-insulated Male Terminal 7.52 x 0.5 mm Tab Size
- TE Connectivity AMPLIVAR Yellow Non-insulated Male Terminal 8.65 x 0.5 mm Tab Size
- TE Connectivity FASTON 205 Yellow Uninsulated Male PCB Terminal 5.33 mm Tab Size
- TE Connectivity FASTON 187 Silver Insulated Male Terminal 15.87 mm Tab Size
- TE Connectivity FASTON 205 Black Uninsulated Female PCB Terminal 6.35 Tab Size
- TE Connectivity PIDG Blue Partially Insulated Male Terminal 6 mm Tab Size 16 AWG
- Molex 19144 Natural Insulated Male Terminal 8.03 mm Tab Size 18 AWG to 22 AWG
- TE Connectivity PLASTI-GRIP Blue Partially Insulated Male Terminal 3.68 mm Tab Size 16 AWG to 14 AWG
